
RRS20F1ABLKBLKWHT3NP | |
|---|---|
DigiKey Part Number | 141-RRS20F1ABLKBLKWHT3NP-ND |
Manufacturer | |
Manufacturer Product Number | RRS20F1ABLKBLKWHT3NP |
Description | ROCKER, 20A, SPST, OFF-ON, QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRS20F1ABLKBLKWHT3NP Models |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking I O (I) |
Packaging Box | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Approval Agency cURus, ENEC |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 40 | 57,72875 Kč | 2 309,15 Kč |
| 80 | 54,49500 Kč | 4 359,60 Kč |
| 120 | 52,71375 Kč | 6 325,65 Kč |
| 280 | 49,27107 Kč | 13 795,90 Kč |
| 520 | 47,00402 Kč | 24 442,09 Kč |
| 1 000 | 44,83577 Kč | 44 835,77 Kč |
| 5 000 | 40,44736 Kč | 202 236,80 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |











