




JWMW11RA1A | |
|---|---|
DigiKey Part Number | 360-1715-ND |
Manufacturer | |
Manufacturer Product Number | JWMW11RA1A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWMW11RA1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 25.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 216,15300 Kč | 2 161,53 Kč |
| 25 | 203,82320 Kč | 5 095,58 Kč |
| 50 | 194,94120 Kč | 9 747,06 Kč |
| 100 | 186,43490 Kč | 18 643,49 Kč |
| 250 | 175,73564 Kč | 43 933,91 Kč |
| 500 | 168,03440 Kč | 84 017,20 Kč |
| 1 000 | 160,65633 Kč | 160 656,33 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |











