



NP8E2D203QE | |
|---|---|
DigiKey Part Number | CKN10333-ND |
Manufacturer | |
Manufacturer Product Number | NP8E2D203QE |
Description | SWITCH PUSHBUTTON SPDT 5A 28V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | NP8E2D203QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,93000 Kč | 591,93 Kč |
| 10 | 510,73400 Kč | 5 107,34 Kč |
| 25 | 481,51760 Kč | 12 037,94 Kč |
| 80 | 446,72725 Kč | 35 738,18 Kč |
| 160 | 427,15050 Kč | 68 344,08 Kč |
| 320 | 408,39863 Kč | 130 687,56 Kč |
| Unit Price without VAT: | 591,93000 Kč |
|---|---|
| Unit Price with VAT: | 716,23530 Kč |






