


RCA1913F1ABLKBLKWHT3 | |
|---|---|
DigiKey Part Number | 141-RCA1913F1ABLKBLKWHT3-ND |
Manufacturer | |
Manufacturer Product Number | RCA1913F1ABLKBLKWHT3 |
Description | ROCKER, 16A, SPST, ON-OFF, IP68 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RCA1913F1ABLKBLKWHT3 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 71,45600 Kč | 714,56 Kč |
| 45 | 63,04067 Kč | 2 836,83 Kč |
| 90 | 59,52467 Kč | 5 357,22 Kč |
| 135 | 57,59519 Kč | 7 775,35 Kč |
| 270 | 54,52093 Kč | 14 720,65 Kč |
| 540 | 51,73869 Kč | 27 938,89 Kč |
| 1 035 | 49,39237 Kč | 51 121,10 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |











