


RCA1913S2ABLKBLKNN | |
|---|---|
DigiKey Part Number | 141-RCA1913S2ABLKBLKNN-ND |
Manufacturer | |
Manufacturer Product Number | RCA1913S2ABLKBLKNN |
Description | ROCKER, 16A, SPDT, ON-ON, IP68 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RCA1913S2ABLKBLKNN Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 70,32200 Kč | 703,22 Kč |
| 45 | 62,03733 Kč | 2 791,68 Kč |
| 90 | 58,57744 Kč | 5 271,97 Kč |
| 135 | 56,67593 Kč | 7 651,25 Kč |
| 270 | 53,64911 Kč | 14 485,26 Kč |
| 540 | 50,90848 Kč | 27 490,58 Kč |
| 1 035 | 48,59647 Kč | 50 297,35 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |


