


RCA1913S1ABLKBLKWHT3 | |
|---|---|
DigiKey Part Number | 141-RCA1913S1ABLKBLKWHT3-ND |
Manufacturer | |
Manufacturer Product Number | RCA1913S1ABLKBLKWHT3 |
Description | ROCKER, 16A, SPST, ON-OFF, IP68 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RCA1913S1ABLKBLKWHT3 Models |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking O - |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 69,54500 Kč | 695,45 Kč |
| 45 | 61,34222 Kč | 2 760,40 Kč |
| 90 | 57,91944 Kč | 5 212,75 Kč |
| 135 | 56,03822 Kč | 7 565,16 Kč |
| 270 | 53,04330 Kč | 14 321,69 Kč |
| 540 | 50,33143 Kč | 27 178,97 Kč |
| 1 035 | 48,04342 Kč | 49 724,94 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |





