




JWMW21RA2A | |
|---|---|
DigiKey Part Number | 360-1718-ND |
Manufacturer | |
Manufacturer Product Number | JWMW21RA2A |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWMW21RA2A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,58000 Kč | 306,58 Kč |
| 10 | 264,59400 Kč | 2 645,94 Kč |
| 25 | 249,47360 Kč | 6 236,84 Kč |
| 50 | 238,59940 Kč | 11 929,97 Kč |
| 100 | 228,18210 Kč | 22 818,21 Kč |
| 250 | 215,07692 Kč | 53 769,23 Kč |
| 500 | 205,64650 Kč | 102 823,25 Kč |
| 1 000 | 196,60876 Kč | 196 608,76 Kč |
| Unit Price without VAT: | 306,58000 Kč |
|---|---|
| Unit Price with VAT: | 370,96180 Kč |










