




JWMW11RA2A | |
|---|---|
DigiKey Part Number | 360-1716-ND |
Manufacturer | |
Manufacturer Product Number | JWMW11RA2A |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWMW11RA2A Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking O - |
Series | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 25.00mm x 15.40mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, UL, VDE |
Current Rating (Amps) | Mechanical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,89000 Kč | 250,89 Kč |
| 10 | 216,52200 Kč | 2 165,22 Kč |
| 25 | 204,15880 Kč | 5 103,97 Kč |
| 50 | 195,26180 Kč | 9 763,09 Kč |
| 100 | 186,74430 Kč | 18 674,43 Kč |
| 250 | 176,02544 Kč | 44 006,36 Kč |
| 500 | 168,31222 Kč | 84 156,11 Kč |
| 1 000 | 160,92104 Kč | 160 921,04 Kč |
| Unit Price without VAT: | 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 303,57690 Kč |








