


JWMW21RA2A/CUL-WL | |
|---|---|
DigiKey Part Number | 360-JWMW21RA2A/CUL-WL-ND |
Manufacturer | |
Manufacturer Product Number | JWMW21RA2A/CUL-WL |
Description | SWITCH ROCKER DPST 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 10A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 25.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 10 | 486,27200 Kč | 4 862,72 Kč |
| 25 | 458,44520 Kč | 11 461,13 Kč |
| 50 | 438,42140 Kč | 21 921,07 Kč |
| 100 | 419,23980 Kč | 41 923,98 Kč |
| 250 | 395,11096 Kč | 98 777,74 Kč |
| 500 | 377,74352 Kč | 188 871,76 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |

