Pushbutton Switch SPST Standard Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST Standard Panel Mount, Snap-In
GPB527D202BB
GPB527D202BB

GPB527D202BB

DigiKey Part Number
CW156-ND
Manufacturer
Manufacturer Product Number
GPB527D202BB
Description
SWITCH PUSH SPST 10A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
14 V
Series
Actuator Type
Round, Button
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Standard
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
Panel Cutout Dimensions
Circular - 20.20mm Dia
Switch Function
Off-On
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
10A (AC), 20A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 502
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,34000 Kč120,34 Kč
10103,92300 Kč1 039,23 Kč
2597,99600 Kč2 449,90 Kč
5093,73720 Kč4 686,86 Kč
10089,65570 Kč8 965,57 Kč
25084,52316 Kč21 130,79 Kč
50080,82842 Kč40 414,21 Kč
1 00077,28923 Kč77 289,23 Kč
Manufacturers Standard Package
Unit Price without VAT:120,34000 Kč
Unit Price with VAT:145,61140 Kč