
GPB527D202BU | |
|---|---|
DigiKey Part Number | CW248-ND |
Manufacturer | |
Manufacturer Product Number | GPB527D202BU |
Description | SWITCH PUSHBUTTON SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 128,40300 Kč | 1 284,03 Kč |
| 25 | 121,07440 Kč | 3 026,86 Kč |
| 50 | 115,81240 Kč | 5 790,62 Kč |
| 100 | 110,76650 Kč | 11 076,65 Kč |
| 250 | 104,42052 Kč | 26 105,13 Kč |
| 500 | 99,85220 Kč | 49 926,10 Kč |
| 1 000 | 95,47665 Kč | 95 476,65 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |



