



GPB527D202BG | |
|---|---|
DigiKey Part Number | CW246-ND |
Manufacturer | |
Manufacturer Product Number | GPB527D202BG |
Description | SWITCH PUSHBUTTON SPST 10A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 20A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 101,27300 Kč | 1 012,73 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 50 | 91,34540 Kč | 4 567,27 Kč |
| 100 | 87,37060 Kč | 8 737,06 Kč |
| 250 | 82,36844 Kč | 20 592,11 Kč |
| 500 | 78,76854 Kč | 39 384,27 Kč |
| 1 000 | 75,32004 Kč | 75 320,04 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |



