LED Panel Indicator Green Clear 12V 16mA Wire Leads - 5.5" (139.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5571603203F

DigiKey Part Number
350-2415-ND
Manufacturer
Manufacturer Product Number
5571603203F
Description
LED PNL IND GREEN 17.80MM LEADS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 12V 16mA Wire Leads - 5.5" (139.70mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
12V
Manufacturer
Dialight
Current
16mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.69" (17.53mm)
Part Status
Active
Lens Size
17.80mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Green
Millicandela Rating
8200mcd
Lens Color
Green
Termination Style
Wire Leads - 5.5" (139.70mm)
Lens Transparency
Clear
Ingress Protection
Water Resistant
Ratings
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,52000 Kč412,52 Kč
10326,55500 Kč3 265,55 Kč
100276,70240 Kč27 670,24 Kč
500255,08236 Kč127 541,18 Kč
Unit Price without VAT:412,52000 Kč
Unit Price with VAT:499,14920 Kč