
5571703203F | |
|---|---|
DigiKey Part Number | 350-2417-ND |
Manufacturer | |
Manufacturer Product Number | 5571703203F |
Description | LED PNL IND YELLOW 17.80MM LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 12V 20mA Wire Leads - 0.50" (12.70mm) |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Dialight | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.69" (17.53mm) |
Packaging Bulk | Lens Size 17.80mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 0.50" (12.70mm) |
Lamp Color Yellow | Ingress Protection Water Resistant |
Ratings DC | Base Product Number |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,59000 Kč | 394,59 Kč |
| 10 | 311,81100 Kč | 3 118,11 Kč |
| 100 | 263,72200 Kč | 26 372,20 Kč |
| 500 | 242,86104 Kč | 121 430,52 Kč |
| Unit Price without VAT: | 394,59000 Kč |
|---|---|
| Unit Price with VAT: | 477,45390 Kč |




