Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset
2416049-1
2416049-1

2416049-1

DigiKey Part Number
450-2416049-1-ND
Manufacturer
Manufacturer Product Number
2416049-1
Description
PBES22 40 NO LAMP 000 NC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Datasheet
 Datasheet
EDA/CAD Models
2416049-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
SPST-NC
Switch Function
On-Off
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,26000 Kč426,26 Kč
5371,87400 Kč1 859,37 Kč
10350,62500 Kč3 506,25 Kč
30319,33067 Kč9 579,92 Kč
50305,72660 Kč15 286,33 Kč
100288,15980 Kč28 815,98 Kč
Manufacturers Standard Package
Unit Price without VAT:426,26000 Kč
Unit Price with VAT:515,77460 Kč