
CI0108S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0108S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0108S0000 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHR-8 | JST Sales America Inc. | 12 352 | 455-1189-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,89800 Kč | 18,98 Kč |
| 25 | 1,76840 Kč | 44,21 Kč |
| 50 | 1,68520 Kč | 84,26 Kč |
| 100 | 1,60380 Kč | 160,38 Kč |
| 250 | 1,50328 Kč | 375,82 Kč |
| 500 | 1,43110 Kč | 715,55 Kč |
| 1 000 | 1,36270 Kč | 1 362,70 Kč |
| 3 000 | 1,26085 Kč | 3 782,55 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |








