5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI0105S0000

DigiKey Part Number
2987-CI0105S0000-ND
Manufacturer
Manufacturer Product Number
CI0105S0000
Description
CONN RCPT HSG 5POS 2.00MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-25°C ~ 105°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHR-5JST Sales America Inc.46 945455-1163-ND2,09000 KčSimilar
In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,41800 Kč14,18 Kč
251,33480 Kč33,37 Kč
501,26800 Kč63,40 Kč
1001,20750 Kč120,75 Kč
2501,13204 Kč283,01 Kč
5001,07782 Kč538,91 Kč
1 0001,02630 Kč1 026,30 Kč
3 0000,94955 Kč2 848,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč