
CI0102P1VK0-NH | |
|---|---|
DigiKey Part Number | 2987-CI0102P1VK0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI0102P1VK0-NH |
Description | 2 POS 2.00MM(.079) SINGLE ROW ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.240" (6.10mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,79400 Kč | 17,94 Kč |
| 100 | 1,51620 Kč | 151,62 Kč |
| 500 | 1,35268 Kč | 676,34 Kč |
| 2 000 | 1,22631 Kč | 2 452,62 Kč |
| 6 000 | 1,13471 Kč | 6 808,26 Kč |
| 10 000 | 1,09452 Kč | 10 945,20 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |













