



0424106170 | |
|---|---|
DigiKey Part Number | WM5588-ND |
Manufacturer | |
Manufacturer Product Number | 0424106170 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424106170 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 25,72680 Kč | 643,17 Kč |
| 50 | 24,49620 Kč | 1 224,81 Kč |
| 100 | 23,32460 Kč | 2 332,46 Kč |
| 250 | 21,86312 Kč | 5 465,78 Kč |
| 500 | 20,81910 Kč | 10 409,55 Kč |
| 1 680 | 19,11293 Kč | 32 109,72 Kč |
| 3 360 | 18,20127 Kč | 61 156,27 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |












