



0424106168 | |
|---|---|
DigiKey Part Number | WM7484-ND |
Manufacturer | |
Manufacturer Product Number | 0424106168 |
Description | CONN MOD JACK 6P6C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0424106168 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester |
Mounting Type Through Hole | Operating Temperature -40°C ~ 80°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 25 | 31,70680 Kč | 792,67 Kč |
| 50 | 30,19100 Kč | 1 509,55 Kč |
| 100 | 28,74840 Kč | 2 874,84 Kč |
| 250 | 26,94716 Kč | 6 736,79 Kč |
| 500 | 25,66040 Kč | 12 830,20 Kč |
| 1 400 | 23,86258 Kč | 33 407,61 Kč |
| 2 800 | 22,72411 Kč | 63 627,51 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |






