Connector Cap (Cover), Dust For RJ11 Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For RJ11 Jack
0859993256
0859993256

0859993256

DigiKey Part Number
WM13020-ND
Manufacturer
Manufacturer Product Number
0859993256
Description
CONN DUST CAP FOR RJ11 JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For RJ11 Jack
Datasheet
 Datasheet
EDA/CAD Models
0859993256 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
Molex
For Use With/Related Products
RJ11 Jack
Series
Color
Black
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 264
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
523,35000 Kč116,75 Kč
1022,57300 Kč225,73 Kč
2521,62800 Kč540,70 Kč
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč