



0438600003 | |
|---|---|
DigiKey Part Number | WM5430-ND |
Manufacturer | |
Manufacturer Product Number | 0438600003 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0438600003 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 35 | 22,61771 Kč | 791,62 Kč |
| 70 | 21,53500 Kč | 1 507,45 Kč |
| 105 | 20,92600 Kč | 2 197,23 Kč |
| 280 | 19,52514 Kč | 5 467,04 Kč |
| 525 | 18,67743 Kč | 9 805,65 Kč |
| 1 015 | 17,82824 Kč | 18 095,66 Kč |
| 2 520 | 16,72066 Kč | 42 136,06 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




