



0438146621 | |
|---|---|
DigiKey Part Number | WM4232-ND |
Manufacturer | |
Manufacturer Product Number | 0438146621 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0438146621 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 23 | 36,01609 Kč | 828,37 Kč |
| 46 | 34,29065 Kč | 1 577,37 Kč |
| 69 | 33,32290 Kč | 2 299,28 Kč |
| 115 | 32,14157 Kč | 3 696,28 Kč |
| 253 | 30,40063 Kč | 7 691,36 Kč |
| 506 | 28,94943 Kč | 14 648,41 Kč |
| 1 012 | 27,56776 Kč | 27 898,57 Kč |
| 2 507 | 25,85945 Kč | 64 829,64 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











