
CMD28-21VRC/TR8 | |
|---|---|
DigiKey Part Number | L62601TR-ND - Tape & Reel (TR) L62601CT-ND - Cut Tape (CT) L62601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD28-21VRC/TR8 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Peak 640nm |
Color | Package / Case 2-SMD, Gull Wing |
Configuration Standard | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.50mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.60mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 2.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 7,79030 Kč | 779,03 Kč |
| 500 | 6,48460 Kč | 3 242,30 Kč |
| 1 000 | 6,05624 Kč | 6 056,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,69225 Kč | 11 384,50 Kč |
| 4 000 | 5,38342 Kč | 21 533,68 Kč |
| 6 000 | 5,22504 Kč | 31 350,24 Kč |
| 10 000 | 5,04620 Kč | 50 462,00 Kč |
| 14 000 | 4,93982 Kč | 69 157,48 Kč |
| 20 000 | 4,83611 Kč | 96 722,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











