
MAX3430CSA+ | |
|---|---|
DigiKey Part Number | MAX3430CSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3430CSA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3430CSA+ Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 Kč | 197,92 Kč |
| 10 | 153,99700 Kč | 1 539,97 Kč |
| 25 | 143,02720 Kč | 3 575,68 Kč |
| 100 | 130,95380 Kč | 13 095,38 Kč |
| 300 | 124,22160 Kč | 37 266,48 Kč |
| 500 | 121,73230 Kč | 60 866,15 Kč |
| 1 000 | 118,87781 Kč | 118 877,81 Kč |
| Unit Price without VAT: | 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 239,48320 Kč |



