



2512067007Y3 | |
|---|---|
DigiKey Part Number | 1934-1490-2-ND - Tape & Reel (TR) 1934-1490-1-ND - Cut Tape (CT) 1934-1490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512067007Y3 |
Description | FERRITE BEAD 70 OHM 1206 3LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512067007Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,46140 Kč | 73,07 Kč |
| 100 | 1,31030 Kč | 131,03 Kč |
| 250 | 1,12632 Kč | 281,58 Kč |
| 500 | 0,99992 Kč | 499,96 Kč |
| 1 000 | 0,88297 Kč | 882,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71435 Kč | 2 143,05 Kč |
| 6 000 | 0,61752 Kč | 3 705,12 Kč |
| 9 000 | 0,56391 Kč | 5 075,19 Kč |
| 15 000 | 0,55908 Kč | 8 386,20 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











