
HI1206P121R-10 | |
|---|---|
DigiKey Part Number | 240-2410-2-ND - Tape & Reel (TR) 240-2410-1-ND - Cut Tape (CT) 240-2410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HI1206P121R-10 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 4A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HI1206P121R-10 Models |
Category | Current Rating (Max) 4A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,47840 Kč | 36,96 Kč |
| 50 | 1,32700 Kč | 66,35 Kč |
| 100 | 1,18850 Kč | 118,85 Kč |
| 250 | 1,02304 Kč | 255,76 Kč |
| 500 | 0,90880 Kč | 454,40 Kč |
| 1 000 | 0,80296 Kč | 802,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65101 Kč | 1 953,03 Kč |
| 6 000 | 0,56366 Kč | 3 381,96 Kč |
| 9 000 | 0,51534 Kč | 4 638,06 Kč |
| 15 000 | 0,49870 Kč | 7 480,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |












