
MMBFJ211 | |
|---|---|
DigiKey Part Number | MMBFJ211TR-ND - Tape & Reel (TR) MMBFJ211CT-ND - Cut Tape (CT) MMBFJ211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ211 |
Description | RF MOSFET JFET SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ211 Models |
Category | Current Rating (Amps) 20mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology JFET | Supplier Device Package SOT-23-3 |
Configuration N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 500 | 4,46586 Kč | 2 232,93 Kč |
| 1 000 | 4,00600 Kč | 4 006,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,19751 Kč | 9 592,53 Kč |
| 6 000 | 2,92212 Kč | 17 532,72 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |










