
MMBF5484 | |
|---|---|
DigiKey Part Number | MMBF5484TR-ND - Tape & Reel (TR) MMBF5484CT-ND - Cut Tape (CT) MMBF5484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF5484 |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 400MHz SOT-23-3 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5mA |
Manufacturer onsemi | Noise Figure 4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 25 V |
Part Status Active | Mounting Type Surface Mount |
Technology JFET | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration N-Channel | Supplier Device Package SOT-23-3 |
Frequency 400MHz | Base Product Number |
Voltage - Test 15 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,84438 Kč | 1 422,19 Kč |
| 1 000 | 2,53257 Kč | 2 532,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99607 Kč | 5 988,21 Kč |
| 6 000 | 1,80901 Kč | 10 854,06 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





