
2N3819 | |
|---|---|
DigiKey Part Number | 2N3819CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N3819 |
Description | RF MOSFET JFET 25V TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N3819 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,06032 Kč | 27 650,80 Kč |
| Unit Price without VAT: | 11,06032 Kč |
|---|---|
| Unit Price with VAT: | 13,38299 Kč |








