2N3819 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 11,54103 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 10,07652 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 11,54103 Kč
JFET N-Channel 25 V 360 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3819 APM PBFREE

DigiKey Part Number
1514-2N3819APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3819 APM PBFREE
Description
8V 10MA 360MW TH JFET N CHANNEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
JFET N-Channel 25 V 360 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
25 V
Drain to Source Voltage (Vdss)
25 V
Current - Drain (Idss) @ Vds (Vgs=0)
2 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
8 V @ 2 nA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 15V
Power - Max
360 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00010,07652 Kč20 153,04 Kč
4 0009,81636 Kč39 265,44 Kč
6 0009,68606 Kč58 116,36 Kč
10 0009,54176 Kč95 417,60 Kč
14 0009,45738 Kč132 403,32 Kč
20 0009,37625 Kč187 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,07652 Kč
Unit Price with VAT:12,19259 Kč