Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2N3819 APM TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-2N3819APMTIN/LEADTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N3819 APM TIN/LEAD |
Description | 8V 10MA 360MW TH JFET N CHANNEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 360 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 8 V @ 2 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 8pF @ 15V | |
Power - Max | 360 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,54103 Kč | 23 082,06 Kč |
| 4 000 | 11,25010 Kč | 45 000,40 Kč |
| 6 000 | 11,10448 Kč | 66 626,88 Kč |
| 10 000 | 10,94309 Kč | 109 430,90 Kč |
| 14 000 | 10,84881 Kč | 151 883,34 Kč |
| Unit Price without VAT: | 11,54103 Kč |
|---|---|
| Unit Price with VAT: | 13,96465 Kč |


