
2N5460 | |
|---|---|
DigiKey Part Number | 2N5460CS-ND |
Manufacturer | |
Manufacturer Product Number | 2N5460 |
Description | JFET P-CH 40V TO92-3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 40 V 310 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N5460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 750 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 7pF @ 15V | |
Power - Max | 310 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,15653 Kč | 40 391,32 Kč |
| Unit Price without VAT: | 16,15653 Kč |
|---|---|
| Unit Price with VAT: | 19,54940 Kč |





