Direct
Direct
Direct
Similar
Similar

MMBF4416 | |
|---|---|
DigiKey Part Number | MMBF4416TR-ND - Tape & Reel (TR) MMBF4416CT-ND - Cut Tape (CT) MMBF4416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4416 |
Description | RF MOSFET JFET 15V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 15 V 5 mA 100MHz 18dB SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4416 Models |
Category | Current Rating (Amps) 15mA |
Manufacturer onsemi | Noise Figure 2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 5 mA |
Part Status Active | Voltage - Rated 30 V |
Technology JFET | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Frequency 100MHz | Supplier Device Package SOT-23-3 |
Gain 18dB | Base Product Number |
Voltage - Test 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBF4393LT1G | onsemi | 52 832 | MMBF4393LT1GOSCT-ND | 9,87000 Kč | Direct |
| MMBF4393LT3G | onsemi | 14 742 | MMBF4393LT3GOSCT-ND | 9,87000 Kč | Direct |
| SMMBF4393LT1G | onsemi | 12 891 | SMMBF4393LT1GOSCT-ND | 19,11000 Kč | Direct |
| CPH3910-TL-E | onsemi | 20 334 | CPH3910-TL-EOSCT-ND | 15,96000 Kč | Similar |
| MMBF4391LT1G | onsemi | 8 416 | MMBF4391LT1GOSCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 4,01060 Kč | 401,06 Kč |
| 500 | 2,99978 Kč | 1 499,89 Kč |
| 1 000 | 2,67326 Kč | 2 673,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10995 Kč | 6 329,85 Kč |
| 6 000 | 1,91411 Kč | 11 484,66 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |





