
SMMBF4393LT1G | |
|---|---|
DigiKey Part Number | SMMBF4393LT1GOSTR-ND - Tape & Reel (TR) SMMBF4393LT1GOSCT-ND - Cut Tape (CT) SMMBF4393LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBF4393LT1G |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBF4393LT1G Models |
Category | Resistance - RDS(On) 100 Ohms |
Manufacturer onsemi | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
FET Type N-Channel | Qualification AEC-Q101 |
Voltage - Breakdown (V(BR)GSS) 30 V | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 30 mA @ 15 V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA | Base Product Number |
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 15V (VGS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ110 | onsemi | 14 156 | MMBFJ110CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 100 | 7,71680 Kč | 771,68 Kč |
| 500 | 5,90926 Kč | 2 954,63 Kč |
| 1 000 | 5,32614 Kč | 5 326,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28520 Kč | 12 855,60 Kč |
| 6 000 | 3,93639 Kč | 23 618,34 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |





