
CPH3910-TL-E | |
|---|---|
DigiKey Part Number | CPH3910-TL-EOSTR-ND - Tape & Reel (TR) CPH3910-TL-EOSCT-ND - Cut Tape (CT) CPH3910-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3910-TL-E |
Description | JFET N-CH 25V 50MA 3CPH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 25 V 50 mA 400 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3910-TL-E Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.8 V @ 100 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 6pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 400 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 3-CPH |
Current - Drain (Idss) @ Vds (Vgs=0) 20 mA @ 5 V | Base Product Number |
Current Drain (Id) - Max 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBFJ110 | onsemi | 14 176 | MMBFJ110CT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 100 | 6,33090 Kč | 633,09 Kč |
| 500 | 4,81232 Kč | 2 406,16 Kč |
| 1 000 | 4,32223 Kč | 4 322,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45718 Kč | 10 371,54 Kč |
| 6 000 | 3,16380 Kč | 18 982,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |







