
2SK2394-6-TB-E | |
|---|---|
DigiKey Part Number | 2SK2394-6-TB-EOSTR-ND - Tape & Reel (TR) 2SK2394-6-TB-EOSCT-ND - Cut Tape (CT) 2SK2394-6-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2394-6-TB-E |
Description | JFET N-CH 50MA 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2394-6-TB-E Models |
Category | Voltage - Cutoff (VGS off) @ Id 300 mV @ 100 µA |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 10 mA @ 5 V | Supplier Device Package 3-CP |
Current Drain (Id) - Max 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 10 | 11,86700 Kč | 118,67 Kč |
| 100 | 7,69360 Kč | 769,36 Kč |
| 500 | 5,89210 Kč | 2 946,05 Kč |
| 1 000 | 5,31127 Kč | 5 311,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27371 Kč | 12 821,13 Kč |
| 6 000 | 3,92608 Kč | 23 556,48 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |











