CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA320SAIDBVR

DigiKey Part Number
296-40464-2-ND - Tape & Reel (TR)
296-40464-1-ND - Cut Tape (CT)
296-40464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA320SAIDBVR
Description
IC CMOS 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA320SAIDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 150°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6
Slew Rate
10V/µs
Supplier Device Package
SOT-23-6
Gain Bandwidth Product
20 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1045,20900 Kč452,09 Kč
2541,37440 Kč1 034,36 Kč
10037,15180 Kč3 715,18 Kč
25035,13888 Kč8 784,72 Kč
50034,44008 Kč17 220,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,69340 Kč95 080,20 Kč
6 00031,08995 Kč186 539,70 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč