
OPA197IDR | |
|---|---|
DigiKey Part Number | 296-43866-2-ND - Tape & Reel (TR) 296-43866-1-ND - Cut Tape (CT) 296-43866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA197IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA197IDR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 25 | 24,66000 Kč | 616,50 Kč |
| 100 | 21,95130 Kč | 2 195,13 Kč |
| 250 | 20,65784 Kč | 5 164,46 Kč |
| 500 | 19,87796 Kč | 9 938,98 Kč |
| 1 000 | 19,79020 Kč | 19 790,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,55896 Kč | 46 397,40 Kč |
| 5 000 | 18,15071 Kč | 90 753,55 Kč |
| 7 500 | 17,94621 Kč | 134 596,58 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |








