JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SK209-GR(TE85L,F)

DigiKey Part Number
2SK209-GR(TE85LF)TR-ND - Tape & Reel (TR)
2SK209-GR(TE85LF)CT-ND - Cut Tape (CT)
2SK209-GR(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SK209-GR(TE85L,F)
Description
JFET N-CH 50V 14MA SC59
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
2SK209-GR(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
50 V
Current - Drain (Idss) @ Vds (Vgs=0)
14 mA @ 10 V
Current Drain (Id) - Max
14 mA
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 100 nA
Input Capacitance (Ciss) (Max) @ Vds
13pF @ 10V
Power - Max
150 mW
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 772
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,14200 Kč101,42 Kč
1006,52410 Kč652,41 Kč
5004,96434 Kč2 482,17 Kč
1 0004,46124 Kč4 461,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,82150 Kč11 464,50 Kč
6 0003,49918 Kč20 995,08 Kč
9 0003,33495 Kč30 014,55 Kč
15 0003,15039 Kč47 255,85 Kč
21 0003,04110 Kč63 863,10 Kč
30 0002,93489 Kč88 046,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč