
MMBFJ177LT1G | |
|---|---|
DigiKey Part Number | MMBFJ177LT1GOSTR-ND - Tape & Reel (TR) MMBFJ177LT1GOSCT-ND - Cut Tape (CT) MMBFJ177LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ177LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ177LT1G Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 300 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type P-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 1.5 mA @ 15 V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Cutoff (VGS off) @ Id 800 mV @ 10 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPFJ176 TR | Central Semiconductor Corp | 45 215 | CMPFJ176CT-ND | 0,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,34624 Kč | 1 673,12 Kč |
| 1 000 | 2,98718 Kč | 2 987,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,36500 Kč | 7 095,00 Kč |
| 6 000 | 2,14981 Kč | 12 898,86 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









