
MMBFJ176 | |
|---|---|
DigiKey Part Number | MMBFJ176TR-ND - Tape & Reel (TR) MMBFJ176CT-ND - Cut Tape (CT) MMBFJ176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ176 |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ176 Models |
Category | Resistance - RDS(On) 250 Ohms |
Manufacturer onsemi | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1 V @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 500 | 4,90724 Kč | 2 453,62 Kč |
| 1 000 | 4,40916 Kč | 4 409,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,52871 Kč | 10 586,13 Kč |
| 6 000 | 3,23040 Kč | 19 382,40 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




