
CMPFJ176 TR | |
|---|---|
DigiKey Part Number | CMPFJ176TR-ND - Tape & Reel (TR) CMPFJ176CT-ND - Cut Tape (CT) CMPFJ176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPFJ176 TR |
Description | JFET P-CH 30V SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 250 Ohms |
Manufacturer Central Semiconductor Corp | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package SOT-23 |
Current - Drain (Idss) @ Vds (Vgs=0) 2 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 1 V @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 100 | 9,56460 Kč | 956,46 Kč |
| 500 | 7,38374 Kč | 3 691,87 Kč |
| 1 000 | 6,68135 Kč | 6 681,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,78866 Kč | 17 365,98 Kč |
| 6 000 | 5,33913 Kč | 32 034,78 Kč |
| 9 000 | 5,11014 Kč | 45 991,26 Kč |
| 15 000 | 4,85288 Kč | 72 793,20 Kč |
| 21 000 | 4,70056 Kč | 98 711,76 Kč |
| 30 000 | 4,55256 Kč | 136 576,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



