
CMPFJ175 TR | |
|---|---|
DigiKey Part Number | CMPFJ175TR-ND - Tape & Reel (TR) CMPFJ175CT-ND - Cut Tape (CT) CMPFJ175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPFJ175 TR |
Description | JFET P-CH 30V SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Resistance - RDS(On) 125 Ohms |
Manufacturer Central Semiconductor Corp | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
FET Type P-Channel | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package SOT-23 |
Current - Drain (Idss) @ Vds (Vgs=0) 7 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 3 V @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| 500 | 10,55528 Kč | 5 277,64 Kč |
| 1 000 | 9,61141 Kč | 9 611,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,41250 Kč | 25 237,50 Kč |
| 6 000 | 7,80912 Kč | 46 854,72 Kč |
| 9 000 | 7,50179 Kč | 67 516,11 Kč |
| 15 000 | 7,15658 Kč | 107 348,70 Kč |
| 21 000 | 6,95559 Kč | 146 067,39 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |


