
2SK2145-BL(TE85L,F | |
|---|---|
DigiKey Part Number | 2SK2145-BL(TE85LFTR-ND - Tape & Reel (TR) 2SK2145-BL(TE85LFCT-ND - Cut Tape (CT) 2SK2145-BL(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2145-BL(TE85L,F |
Description | JFET 2N-CH SMV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 300 mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2145-BL(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Current - Drain (Idss) @ Vds (Vgs=0) | 6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 200 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 300 mW | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,82500 Kč | 148,25 Kč |
| 100 | 9,69480 Kč | 969,48 Kč |
| 500 | 7,48788 Kč | 3 743,94 Kč |
| 1 000 | 6,77710 Kč | 6 777,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87391 Kč | 17 621,73 Kč |
| 6 000 | 5,41920 Kč | 32 515,20 Kč |
| 9 000 | 5,18751 Kč | 46 687,59 Kč |
| 15 000 | 4,92726 Kč | 73 908,90 Kč |
| 21 000 | 4,77317 Kč | 100 236,57 Kč |
| 30 000 | 4,62342 Kč | 138 702,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |






