


MMBF4391LT1G | |
|---|---|
DigiKey Part Number | MMBF4391LT1GOSTR-ND - Tape & Reel (TR) MMBF4391LT1GOSCT-ND - Cut Tape (CT) MMBF4391LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBF4391LT1G |
Description | JFET N-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBF4391LT1G Models |
Category | Input Capacitance (Ciss) (Max) @ Vds 14pF @ 15V |
Manufacturer onsemi | Resistance - RDS(On) 30 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 225 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Drain (Idss) @ Vds (Vgs=0) 50 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 4 V @ 10 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,18070 Kč | 418,07 Kč |
| 500 | 3,13164 Kč | 1 565,82 Kč |
| 1 000 | 2,79294 Kč | 2 792,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20703 Kč | 6 621,09 Kč |
| 6 000 | 2,00380 Kč | 12 022,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |






