



0955016669 | |
|---|---|
DigiKey Part Number | WM5575-ND |
Manufacturer | |
Manufacturer Product Number | 0955016669 |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0955016669 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 30,90800 Kč | 309,08 Kč |
| 42 | 27,92143 Kč | 1 172,70 Kč |
| 84 | 26,58833 Kč | 2 233,42 Kč |
| 126 | 25,83762 Kč | 3 255,54 Kč |
| 252 | 24,60286 Kč | 6 199,92 Kč |
| 504 | 23,42851 Kč | 11 807,97 Kč |
| 1 008 | 22,31001 Kč | 22 488,49 Kč |
| 2 520 | 20,91393 Kč | 52 703,10 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |








