



190-009-263R001 | |
|---|---|
DigiKey Part Number | 190-09FA-ND |
Manufacturer | |
Manufacturer Product Number | 190-009-263R001 |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 190-009-263R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Guide, Board Lock, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,83400 Kč | 788,34 Kč |
| 45 | 70,89489 Kč | 3 190,27 Kč |
| 90 | 67,50689 Kč | 6 075,62 Kč |
| 135 | 65,60215 Kč | 8 856,29 Kč |
| 270 | 62,47070 Kč | 16 867,09 Kč |
| 540 | 59,48954 Kč | 32 124,35 Kč |
| 1 035 | 56,82227 Kč | 58 811,05 Kč |
| 2 520 | 53,36798 Kč | 134 487,31 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











