
SMP100MC-400 | |
|---|---|
DigiKey Part Number | 497-5001-2-ND - Tape & Reel (TR) 497-5001-1-ND - Cut Tape (CT) 497-5001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP100MC-400 |
Description | THYRISTOR 400V 300A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMP100MC-400 Models |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 30pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 530V | Package / Case DO-214AA, SMB |
Voltage - Off State 400V | Supplier Device Package SMB |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,98000 Kč | 199,80 Kč |
| 100 | 13,26620 Kč | 1 326,62 Kč |
| 500 | 10,38520 Kč | 5 192,60 Kč |
| 1 000 | 9,45797 Kč | 9 457,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,45432 Kč | 21 135,80 Kč |
| 5 000 | 7,83395 Kč | 39 169,75 Kč |
| 7 500 | 7,51796 Kč | 56 384,70 Kč |
| 12 500 | 7,16303 Kč | 89 537,88 Kč |
| 17 500 | 6,98920 Kč | 122 311,00 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |



