
ACS72981KLRATR-150B3 | |
|---|---|
DigiKey Part Number | 620-ACS72981KLRATR-150B3TR-ND - Tape & Reel (TR) 620-ACS72981KLRATR-150B3CT-ND - Cut Tape (CT) 620-ACS72981KLRATR-150B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS72981KLRATR-150B3 |
Description | CURRENT SEN HE/DIFF 150A 7-PSOF |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Differential Bidirectional 7-PowerSMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ACS72981KLRATR-150B3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 8.8mV/A | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.8% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1.8µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 7-PowerSMD Module | |
Supplier Device Package | 7-PSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 5 | 81,89200 Kč | 409,46 Kč |
| 10 | 78,34400 Kč | 783,44 Kč |
| 25 | 74,11440 Kč | 1 852,86 Kč |
| 50 | 71,22940 Kč | 3 561,47 Kč |
| 100 | 68,58160 Kč | 6 858,16 Kč |
| 500 | 63,25816 Kč | 31 629,08 Kč |
| 1 000 | 61,27531 Kč | 61 275,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 58,46256 Kč | 175 387,68 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |











